STMicroelectronicsTD351IDGate and Power Drivers
Driver 5V 1-OUT High Side Inv 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 100 | |
| 100 | |
| 2200 | |
| 12 | |
| 26 | |
| 2.5 | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this TD351ID power driver manufactured by STMicroelectronics. This device has a maximum propagation delay time of 2200 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

