STMicroelectronicsTD350EGate and Power Drivers
Driver 5V 2-OUT High Side Inv 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 175 | |
| 90 | |
| 600 | |
| 9 | |
| 26 | |
| 1000 | |
| 4 | |
| 1 | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Transistors are never going away, implement this TD350E power driver by STMicroelectronics in order to help turn on and off the transistor. This device has a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

