| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 150 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 200 |
| Surge Current Rating (A) | 9100 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 1600 |
| Peak On-State Voltage (V) | 1.5@800A |
| Repetitive Peak Forward Blocking Voltage (V) | 1600 |
| Rated Average On-State Current (A) | 250 |
| RMS On-State Current (A) | 410 |
| Repetitive Peak Off-State Current (mA) | 50 |
| Phase Control | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 52 |
| Package Width | 50 |
| Package Length | 115 |
| PCB changed | 5 |
| Supplier Package | PB50-1 |
| Pin Count | 5 |