TE ConnectivityTD228-2003PTime Delay Relays
Time Delay Relay 28VDC 10A DPDT(25.79x25.79x25.4)mm Flange
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 28 | |
| 10 | |
| Flange Mount | |
| Solder Pin | |
| Silver Cadmium Oxide | |
| Sealed | |
| -55 | |
| 125 | |
| 25.79 | |
| 25.79 | |
| 25.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

