SamtecTD-132-G-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 81.28 | |
| 5.08 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
Mount this unshrouded TD-132-G-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 64 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TD-132-G-A is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 81.28 mm long, 8.16 mm tall and 5.08 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

