VishayTCST1103Photointerrupters
Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3.1 | |
| 1 | |
| 950 | |
| Phototransistor | |
| 60 | |
| 4(Typ) | |
| 20(Typ) | |
| 70 | |
| 6 | |
| 250 | |
| -55 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) mm |
| Package Width | 6.3 mm |
| Package Length | 11.9 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

