ams OSRAMTCS35303-2MAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 632 | |
| 0.74 | |
| 300 | |
| 300 | |
| Serial (I2C, I3C) | |
| Digital | |
| 0.27 | |
| 1.7 | |
| 1.8 | |
| 1.98 | |
| 485 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 1.8 |
| Package Length | 2.5 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

