ToshibaTCS10DPU(TE85L,F)Hall Effect Sensors
Hall Effect Sensor 5mA Omnipolar 2.5V/3.3V 5-Pin UFV T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 3 | |
| 10 | |
| 25 | |
| 5 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 1300 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 1.7 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Supplier Package | UFV |
| 5 |
Never worry about important information not being documented with this TCS10DPU(TE85L,F) specialized sensor from Toshiba. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

