BournsTCS-DL004-250-WHSurge Suppressors
Surge Suppressors Surface Mount Transient Voltage Surge Suppressors
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Transient Voltage Surge Suppressors | |
| Transient Suppression Diode | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.6(Max) | |
| 4.1(Max) | |
| 0.9(Max) | |
| Surface Mount |
Protect your electronics and appliances with the help of this TCS-DL004-250-WH surge transient voltage surge suppressors suppressor manufactured from Bourns. This surge suppressor has an operating temperature range of -40 °C to 125 °C. Mount your surge suppressor on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.6(Max) mm long, 0.9(Max) mm tall and 4.1(Max) mm deep. This device utilizes transient suppression diode technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

