ToshibaTCR5BM12A,L3FLinear Regulators
LDO Regulator Pos 1.2V 0.5A 5-Pin DFN-B EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.5 | |
| -0.3 | |
| 6 | |
| 0.15@500mA | |
| 0.1mV(Typ) | |
| 7mV(Typ) | |
| 0.006 | |
| 600 | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 5 |
| Standard Package Name | DFN |
| Supplier Package | DFN-B EP |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

