10-25% Off
ToshibaTCR3UM11A,LF(SELinear Regulators
LDO Regulator Pos 1.1V 0.3A 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.1 | |
| 0.3 | |
| 1.5 | |
| 5.5 | |
| 0.957@300mA | |
| 15mV | |
| 30mV | |
| 0.00058 | |
| 420 | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

