| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Fixed |
| Output Voltage (V) | 1.8 |
| Maximum Output Current (A) | 0.3 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.457@300mA |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current (mA) | 0.00068 |
| Maximum Power Dissipation (mW) | 800 |
| Special Features | Inrush Current Protection|Over Current Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.21(Max) mm |
| Package Width | 0.65 mm |
| Package Length | 0.65 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-F |
| Pin Count | 4 |