ToshibaTCR3RM09A,LF(SELinear Regulators
LDO Regulator Pos 0.9V 0.3A 4-Pin DFN-C EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 0.9 | |
| 0.3 | |
| 1.8 | |
| 5.5 | |
| 0.025%/V(Typ) | |
| 12mV(Typ) | |
| 0.012 | |
| 420 | |
| Over Current Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN-C EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

