10-25% Off
ToshibaTCR2EN10,LF(SELinear Regulators
LDO Regulator Pos 1V 0.2A 4-Pin SDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1 | |
| 0.2 | |
| 1.5 | |
| 5.5 | |
| 0.75@150mA | |
| 15mV | |
| 30mV | |
| 0.06 | |
| 300 | |
| Over Current Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 0.8 mm |
| Package Length | 0.8 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | SDFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

