| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 3 |
| Slit Width (mm) | 0.3 |
| Peak Wavelength (nm) | 950 |
| Maximum Rise Time (ns) | 150000 |
| Maximum Fall Time (ns) | 150000 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 25 |
| Maximum Collector Current (mA) | 20 |
| Maximum Collector-Emitter Voltage (V) | 20 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 37.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 5.7 |
| Package Width | 4 |
| Package Length | 5.5 |
| PCB changed | 6 |
| Pin Count | 6 |