Microchip TechnologyTCN75AVUATemperature and Humidity Sensors

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube

Combine your sensor needs by using this TCN75AVUA temperature and humidity sensor from Microchip Technology. It has a digital output. This part has a resolution of 12(Max) bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.

Total In Stock: 1,640 parts

Regional Inventory: 1,500

    Total$68.60Price for 100

    1,500 In stock: Ships in 2 days

    • (100)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,500 parts
      • Price: $0.686
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 140 parts
      • Price: $0.5691

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.