Microchip TechnologyTCN75AVOA713Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 12 | |
| ±1°C | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for ambient condition devices this TCN75AVOA713 temperature and humidity sensor by Microchip Technology belongs in your design. It has a digital output. This part has a resolution of 12(Max) bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

