KYOCERA AVX Components CorporationTCN4158M006R0055Capacitor Tantalum Polymer
Cap Tant Polymer 1500uF 6.3VDC 4 CASE 20%( 7.3 X 6.1 X 2mm) Undertab SMD 7361-20 0.055 Ohm 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| 0.055 | |
| Low | |
| 1.86 | |
| 900 | |
| Polar | |
| 20 | |
| High Capacitance|Low ESR|Low Profile | |
| No | |
| Yes | |
| 4 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Undertab | |
| 2 | |
| 7.3 X 6.1 X 2 | |
| 7361-20 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 7.3 | |
| 6.1 | |
| 2(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
