Top Purchased
VishayTCMT1100Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -40 | |
| 100 | |
| 1.6 | |
| 70 | |
| 600 | |
| BSI|CSA|cUL|FIMKO|IEC|UL | |
| 50 | |
| 300 | |
| 250 | |
| 6 | |
| 1.35 | |
| 60 | |
| Tape and Reel | |
| 50 | |
| 5 | |
| 5.5 | |
| 7 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 4.4 mm |
| Package Length | 2.85(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

