VishayTCMD1000Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 3750 | |
| -40 | |
| 100 | |
| 1.6 | |
| 35 | |
| 800(Typ) | |
| BSI|CQC|cUL|DIN|EN|FIMKO|UL|VDE | |
| 80 | |
| 1000 | |
| 250 | |
| 6 | |
| 1.25 | |
| 60 | |
| 600 | |
| 1 | |
| 300 | |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 4.4 |
| Package Length | 2.8(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-Flat |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

