| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tube |
Easily mount this idc connector TCMD-17-01 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. TCMD-17-01 is housed in black polyester. It uses the idt termination method. This product is 38 mm long, 5.08 mm tall and 4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.