SamtecTCMD-13-T-03.00-01-N
Cable Assembly 0.076m 28AWG 1mm 26 to 26 POS IDC Connector to IDC Connector F-M TIGER EYE™ Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.90.00 | |
| Automotive | No |
| PPAP | No |
| 26 to 26 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1 | |
| 0.076 | |
| Black | |
| 424VDC|300VAC | |
| -40 | |
| 105 | |
| Glass Filled Polyester | |
| Clamshell | |
| 30 | |
| TIGER EYE™ | |
| Phosphor Bronze | |
| Right Angle to Right Angle | |
| 2.6/Contact | |
| Tin Over Nickel |
Create a wide and flat cable connection with equally spaced connections with this TCMD-13-T-03.00-01-N flat ribbon cable assembly from Samtec. This device has a maximum current rating of 1/contact A. Its cable is 0.076 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a PVC jacket.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.