Microchip TechnologyTCM809TVLB713Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Keep your circuit secure if your main processor goes out by using this TCM809TVLB713 microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 174 mW. Its maximum power dissipation is 174 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

22 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      999 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      Thailand
         
      • Price: $0.0874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Thailand
      • In Stock: 22 parts
      • Price: $0.0874

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.