25-50% Off
Microchip TechnologyTCM809LVNB713Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 4.56 | |
| 4.63 | |
| 4.7 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 12(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Using the TCM809LVNB713 microprocessor supervisory circuit from Microchip Technology will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

