Microchip TechnologyTCM809JVNB713Supervisory Circuits
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 560 | |
| Active Low/Push-Pull | |
| 3.93 | |
| 4 | |
| 4.06 | |
| 2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 12(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use the TCM809JVNB713 microprocessor supervisory circuit from Microchip Technology to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

