SemtechTCLAMP3302N.TCTESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 10-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 3.3 | |
| 25@2/10us | |
| 120@2/10us | |
| 1 | |
| 2500@2/10us | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 10 |
| Supplier Package | SLP EP |
| 10 |
This tvs TCLAMP3302N.TCT ESD protection device from Semtech, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 25 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
