SemtechTCLAMP2502N.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 1 | |
| 2.5 | |
| 25 | |
| 0.5 | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 10 |
| Supplier Package | SLP EP |
| 10 |
Install this diode array TCLAMP2502N.TCT ESD protection device from Semtech to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
