SemtechTCLAMP0602N.TCTESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 6V 29Vc 10-Pin SLP EP T/R

Are you a designer worried about electrostatic discharge? Do not risk it, add this diode array TCLAMP0602N.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 29 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a dual configuration.

Import TariffMay apply to this part

Total In Stock: 15,434 parts

Regional Inventory: 12,434

    Total$3.93Price for 1

    12,434 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $3.9321
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 434 parts
      • Price: $3.9321
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $1.238
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2315+
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 3,000 parts
      • Price: $0.2928

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.