Traco PowerTCL 024-112 DCDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 2A 60W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 75 | |
| 12 | |
| 2 | |
| 60 | |
| 1500VDC | |
| DC/DC | |
| 55 to 180 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 86(Typ) | |
| -25 | |
| 70 | |
| Fixed | |
| Mounting | DIN Rail |
| Package Height | 75 |
| Package Width | 27 |
| Package Length | 100 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

