ToshibaTCKE800NL,RFSpecialized Power ICs and Modules
Fuse IC with Adjustable Over Current Protection and Reverse Current Blocking FET Control
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electronic Fuse | |
| 4.4 to 18 | |
| 5(Max) | |
| 4.4 | |
| 18 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2400 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON-B EP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

