| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.60 |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side |
| Number of Drivers | 1 |
| Type | MOSFET |
| Number of Outputs | 1 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 28 |
| Typical Input Low Threshold Voltage (V) | 0.4(Max) |
| Typical Input High Threshold Voltage (V) | 1.2(Min) |
| Maximum Power Dissipation (mW) | 800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Special Features | Under Voltage Lockout |
| Maximum Turn-On Delay Time (ns) | 2900000(Typ) |
| Maximum Turn-Off Delay Time (ns) | 52000(Typ) |
| Latch-Up Proof | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.21(Max) mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-G |
| Pin Count | 6 |