| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting | |
| 1 | |
| FET | |
| 1 | |
| 200000(TYP) | |
| 1500(Typ) | |
| 2.7 | |
| 5 | |
| 28 | |
| 0.4(Max) | |
| 1.6(Min) | |
| 800 | |
| -40 | |
| 85 | |
| Overvoltage Protection | |
| 800000 | |
| 16600 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-E |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

