ToshibaTCK321G,LFPower Switches
Power Switch Hi Side 1-OUT 2A 98mOhm 16-Pin WCSP-C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 2.3 | |
| 36 | |
| -0.3 to 18 | |
| 2(Max) | |
| 98 | |
| 1650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 1.9 |
| Package Length | 1.9 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-C |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
