| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1 | |
| 5.5 | |
| -0.3 to 6.3 | |
| 343 | |
| 1000 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 0.65 mm |
| Package Length | 0.65 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-G |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

