ToshibaTCK112G,LFPower Switches
Power Switch Hi Side 1-OUT 3A 8.5mOhm 6-Pin WCSP-C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6 | |
| 3(Max) | |
| 8.5 | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-C |
| 6 | |
| Lead Shape | Ball |
Use this specially designed 256m TCK112G,LF power switch by Toshiba to safely switch between different voltage levels in your electronic circuit. This charge controller has 32M outputs. It comes with a synchronous interface. This device has a maximum propagation delay time of 8 ns and a maximum power dissipation of Bottom|Top mW. This charge controller has an input voltage of Yes V. It features 4Kbyte x 8|224Kbyte x 1|256Kbyte x 127 Ohm switch on resistance. Its maximum power dissipation is Bottom|Top mW. This device has a supply current of 1 mA and a minimum output current of Sectored A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

