ToshibaTCK107AG,LFPower Switches
Power Switch Hi Side 1-OUT 1A 176mOhm 4-Pin WCSP-D T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6.3 | |
| 1(Max) | |
| 176 | |
| 800 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.79 mm |
| Package Length | 0.79 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-D |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

