| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Interface Type | On/Off |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | -0.3 to 6.3 |
| Minimum Output Current (A) | 1(Max) |
| Typical Switch On Resistance (Ohm) | 176 |
| Maximum Power Dissipation (mW) | 800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.79 mm |
| Package Length | 0.79 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP-D |
| Pin Count | 4 |