Traco PowerTCK-086Common Mode Chokes - CMCs
Common Mode Chokes Dual 156uH 100kHz 25A 0.0025Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 156u | |
| 100k | |
| 25 | |
| 0.0025 | |
| 500VDC | |
| Through Hole | |
| -40 | |
| 105 | |
| 16.6 | |
| 16.4 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

