Traco PowerTCK-076Common Mode Chokes - CMCs
Common Mode Chokes Dual 55uH 100kHz 5.7A 0.0085Ohm DCR Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Line | |
| Dual | |
| 2 | |
| 55u | |
| 100k | |
| 5.7 | |
| 0.0085 | |
| 500VDC | |
| Through Hole | |
| -40 | |
| 105 | |
| 11.5 | |
| 11.5 | |
| 8.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

