Traco PowerTCK-044Inductor Surface Mount
Power Choke Wirewound 3.3uH 20% 1KHz 2A 0.06Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| 3.3u | |
| 20% | |
| 1K | |
| 2 | |
| 0.06 | |
| 2 | |
| -40 | |
| 125 | |
| 6.3 | |
| Surface Mount | |
| 5.7 | |
| 5.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

