25-50% Off

KYOCERA AVX Components CorporationTCJT106M016R0150|TCJ SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 10uF 16VDC T CASE 20%( 3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.15 Ohm 125°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

3,060 parts: Ships in 2 days

    Total$0.43Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      21 weeks
      Minimum Of :
      1
      Maximum Of:
      2260
      Country Of origin:
      Czech Republic
         
      • Price: $0.4278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 2,260 parts
      • Price: $0.4278
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 800 parts
      • Price: $0.3335

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.