KYOCERA AVX Components CorporationTCJE107M025R0080|TCJ SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 100uF 25VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.08 Ohm 125°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    23 weeks
    • Price: $1.2049
    1. 400+$1.2049
    2. 2000+$1.1752
    3. 4000+$1.1634
    4. 6000+$1.1518
    5. 8000+$1.1403
    6. 10000+$1.1289
    7. 12000+$1.1176
    8. 20000+$1.1064
    9. 30000+$1.0953
    10. 50000+$1.0844

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.