KYOCERA AVX Components CorporationTCJB336M010R0200|TCJ SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 33uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.2 Ohm 125°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    21 weeks
    • Price: $0.3639
    1. 2000+$0.3639
    2. 4000+$0.3603
    3. 6000+$0.3567
    4. 8000+$0.3531
    5. 10000+$0.3496
    6. 12000+$0.3461
    7. 20000+$0.3426
    8. 30000+$0.3392
    9. 50000+$0.3358

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.