KYOCERA AVX Components CorporationTCJA106M016R0200|TCJ SeriesCapacitor Tantalum Polymer

Cap Tant Polymer 10uF 16VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 125°C T/R

Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 14 SMD case sizes with industry standard J-lead terminations, maximum operating temperature up to 125 degrees Celsius. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. 


Features & Benefits

  • Conductive Polymer Electrode
  • Benign Failure Mode Under Recommended Use Conditions
  • Lower ESR
  • 3x Reflow 260°C Compatible
  • 100% Surge Current Tested
  • CV Range: 0.47-470μF / 2.5-125V
  • 14 Case Sizes Available

Typical Applications

  • Smart Phone
  • Tablets
  • Notebook
  • LCD TV
  • Power Supplies

Import TariffMay apply to this part

100,000 parts: Ships tomorrow

    Total$425.80Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2512+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 100,000 parts
      • Price: $0.2129

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.