OhmiteTCH35P330RJEResistor Fixed Single-Through Hole
Res Thick Film 330 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 350 | |
| 35 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.33 | |
| Not Formed | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.41 | |
| 4.82 | |
| 15 | |
| 0.86 | |
| 9.7 | |
| 20 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

