OhmiteTCH35P22R0JEResistor Fixed Single-Through Hole
Res Thick Film 22 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 22 | |
| 5% | |
| 350 | |
| 35 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 5.33 | |
| Not Formed | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.41 | |
| 4.82 | |
| 15 | |
| 0.86 | |
| 9.7 | |
| 20 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

