KyoceraTCG075VGLEAANN-GN00TFT Modules
7.5in TFT VGA 640x480Pixels 400cd/m2 LED Backlight -20°C to 70°C 33-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive | |
| 7.5 | |
| 640x480 | |
| VGA | |
| 4:3 | |
| 500:1 | |
| 400 | |
| LED | |
| 160/160 | |
| No | |
| 151.68x113.76 | |
| 184x139.8x12.7 | |
| 35 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 139.8 |
| Package Width | 12.7 |
| Package Length | 184 |
| PCB changed | 33 |
| 33 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
