EatonTCF50Fuses

Fuse Class CF Slow Blow Acting 50A 600V Socket 54.1 X 25.4 X 28.58mm Glass Carton CE/CSA/UL

Be protected by adding a class cf TCF50 fuse developed by Eaton. This device has a current rating of 50. This fuse has an operating temperature range of -40 °C to 80 °C. It has 2 terminals. This product is 54.1 mm long, 28.58 mm tall and 25.4 mm deep. Its fuse is made from glass. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    14 weeks
    • Price: $131.24
    1. 12+$131.24
    2. 25+$129.92
    3. 50+$128.62
    4. 100+$127.34
    5. 250+$126.06
    6. 500+$124.80
    7. 1000+$123.56
    8. 3000+$122.32
    9. 5000+$121.10
    10. 10000+$119.89

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.