VishayTCET1113Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -40 | |
| 110 | |
| 1.6 | |
| 70 | |
| 200 | |
| BSI|DIN|EN|FIMKO|UL|VDE | |
| 50 | |
| 300 | |
| 265 | |
| 6 | |
| 1.25 | |
| 60 | |
| 100 | |
| 10 | |
| 3 | |
| 4.7 | |
| Mounting | Through Hole |
| Package Height | 3.6 |
| Package Width | 6.3 |
| Package Length | 4.75(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIL |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
