PletronicsTCE4029036CG010008-30.0MControlled Oscillators
Oscillator VC-TCXO 30MHz ±2ppm (Tol) ±1ppm (Stability) 10pF Clipped Sinewave 3V 4-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| VC-TCXO | |
| 30 | |
| 30 | |
| 30 | |
| ±1ppm/Year | |
| ±2ppm | |
| ±1ppm | |
| 10 | |
| Clipped Sinewave | |
| 2.9 | |
| 3.6 | |
| 0.5 to 2.5 | |
| 3 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

